Part Details for ESW156M100AE3JA by KEMET Corporation
Overview of ESW156M100AE3JA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW156M100AE3JA
ESW156M100AE3JA CAD Models
ESW156M100AE3JA Part Data Attributes
|
ESW156M100AE3JA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW156M100AE3JA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESW156M100AE3JA
This table gives cross-reference parts and alternative options found for ESW156M100AE3JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW156M100AE3JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG15MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW156M100AE3JA vs 100YXG15MCA6.3X11 |
100YXG15MCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW156M100AE3JA vs 100YXG15MCC6.3X11 |
100YXH15MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW156M100AE3JA vs 100YXH15MEFCCE6.3X11 |
EKZE101ETE150MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESW156M100AE3JA vs EKZE101ETE150MF11D |
EKZE101EBC150MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESW156M100AE3JA vs EKZE101EBC150MF11D |
SC100M0015BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESW156M100AE3JA vs SC100M0015BZF-0611 |
100YXG15MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW156M100AE3JA vs 100YXG15MEFCCC6.3X11 |
EKZE101EMC150MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESW156M100AE3JA vs EKZE101EMC150MF11D |
100YXH15MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW156M100AE3JA vs 100YXH15MEFCCC6.3X11 |
100ZL15MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT | Rubycon Corporation | ESW156M100AE3JA vs 100ZL15MFA6.3X11 |