Part Details for ESW109M6R3AM3EA by KEMET Corporation
Overview of ESW109M6R3AM3EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW109M6R3AM3EA
ESW109M6R3AM3EA CAD Models
ESW109M6R3AM3EA Part Data Attributes
|
ESW109M6R3AM3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW109M6R3AM3EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3068.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESW109M6R3AM3EA
This table gives cross-reference parts and alternative options found for ESW109M6R3AM3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW109M6R3AM3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESC109M6R3AM3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW109M6R3AM3EA vs ESC109M6R3AM3AA |
GVZ103M6.3-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | ESW109M6R3AM3EA vs GVZ103M6.3-1636 |
KSC109M6R3S1ACM36K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Teapo Electronic Corporation | ESW109M6R3AM3EA vs KSC109M6R3S1ACM36K |
SY006M10K0L7F31636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | ESW109M6R3AM3EA vs SY006M10K0L7F31636 |
ESC109M6R3AM3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW109M6R3AM3EA vs ESC109M6R3AM3KA |
SC006M10K0L7FW1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | ESW109M6R3AM3EA vs SC006M10K0L7FW1636 |
SY006M10K0L7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | ESW109M6R3AM3EA vs SY006M10K0L7F11636 |
ESC109M6R3AM3AAPLP | Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW109M6R3AM3EA vs ESC109M6R3AM3AAPLP |
ESC109M6R3AM3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW109M6R3AM3EA vs ESC109M6R3AM3EA |
KSY109M6R3S1A5M36K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Teapo Electronic Corporation | ESW109M6R3AM3EA vs KSY109M6R3S1A5M36K |