Part Details for ESW108M063AM2KA by KEMET Corporation
Overview of ESW108M063AM2KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW108M063AM2KA
ESW108M063AM2KA CAD Models
ESW108M063AM2KA Part Data Attributes
|
ESW108M063AM2KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW108M063AM2KA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 32 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2670 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESW108M063AM2KA
This table gives cross-reference parts and alternative options found for ESW108M063AM2KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW108M063AM2KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE063M102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ESW108M063AM2KA vs SE063M102 |
SH102M063AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ESW108M063AM2KA vs SH102M063AT |
LESR1000M63TR2616X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | ESW108M063AM2KA vs LESR1000M63TR2616X32 |
LESR1000M63TR116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | ESW108M063AM2KA vs LESR1000M63TR116X32 |
SE063M1000L7FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ESW108M063AM2KA vs SE063M1000L7FW1632 |
EHR102M63 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Hitano Enterprise Corp | ESW108M063AM2KA vs EHR102M63 |
SH102M063E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ESW108M063AM2KA vs SH102M063E4 |
SH063M1000L7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ESW108M063AM2KA vs SH063M1000L7F11632 |
SC063M1000L7F31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ESW108M063AM2KA vs SC063M1000L7F31632 |
SC063M1000L7FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ESW108M063AM2KA vs SC063M1000L7FW1632 |