ESW108M063AM2AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ESW108M063AM2AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESW108M063AM2AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8170
Newark 1000Uf 63.0V |Kemet ESW108M063AM2AA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.1400
  • 1,000 $0.9860
  • 2,500 $0.8830
$0.8830 / $1.1400 Buy Now
DISTI # 399-ESW108M063AM2AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,400 $0.8782
$0.8782 Buy Now
DISTI # 80-ESW108M063AM2AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 6k Hour Radial RoHS: Compliant 0
  • 2,400 $0.9100
$0.9100 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 800 Lead time: 28 Weeks 0
  • 2,400 $0.8590
$0.8590 Buy Now

CAD Models for ESW108M063AM2AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESW108M063AM2AA by KEMET Corporation

ESW108M063AM2AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.63 mA
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1602 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESW108M063AM2AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ESW108M063AM2AA

This table gives cross-reference parts and alternative options found for ESW108M063AM2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW108M063AM2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE063M102 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) ESW108M063AM2AA vs SE063M102
SH102M063AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc ESW108M063AM2AA vs SH102M063AT
LESR1000M63TR2616X32 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc ESW108M063AM2AA vs LESR1000M63TR2616X32
LESR1000M63TR116X32 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc ESW108M063AM2AA vs LESR1000M63TR116X32
SE063M1000L7FW1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation ESW108M063AM2AA vs SE063M1000L7FW1632
EHR102M63 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF Hitano Enterprise Corp ESW108M063AM2AA vs EHR102M63
SH102M063E4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc ESW108M063AM2AA vs SH102M063E4
SH063M1000L7F11632 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation ESW108M063AM2AA vs SH063M1000L7F11632
SC063M1000L7F31632 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation ESW108M063AM2AA vs SC063M1000L7F31632
SC063M1000L7FW1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation ESW108M063AM2AA vs SC063M1000L7FW1632

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW108M063AM2AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW108M063AM2AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESW108M063AM2AA would you like to use for your alert(s)?
  • Please alert me when ESW108M063AM2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW108M063AM2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW108M063AM2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW108M063AM2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW108M063AM2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW108M063AM2AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: