Datasheets
ESW-104-37-S-D by: Samtec Inc

Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for ESW-104-37-S-D by Samtec Inc

Overview of ESW-104-37-S-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESW-104-37-S-D

Part # Distributor Description Stock Price Buy
DISTI # 98P7808
Newark Connector, Receptacle, 8 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-104-37-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.9800
  • 10 $2.8400
  • 100 $2.3900
  • 500 $2.0200
  • 1,000 $1.7100
  • 2,500 $1.5800
  • 5,000 $1.5400
$1.5400 / $2.9800 Buy Now
DISTI # 3937-ESW-104-37-S-D-ND
DigiKey CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 193
In Stock
  • 1 $6.0900
  • 50 $4.9636
  • 100 $4.2182
  • 500 $3.7455
  • 1,000 $2.8546
$2.8546 / $6.0900 Buy Now
DISTI # 612-ESW-104-37-S-D-ND
DigiKey CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.0300
$3.0300 Buy Now
DISTI # ESW-104-37-S-D
Avnet Americas Conn Elevated Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: ESW-104-37-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 146 Factory Stock
  • 1 $3.3500
  • 50 $2.7300
  • 100 $2.3200
  • 500 $2.0600
  • 1,000 $1.5700
$1.5700 / $3.3500 Buy Now
DISTI # 200-ESW10437SD
Mouser Electronics PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant 0
  • 1 $3.3500
  • 100 $2.3200
  • 500 $2.0600
  • 1,000 $1.5700
  • 2,000 $1.4100
  • 5,000 $1.0800
  • 10,000 $0.7600
$0.7600 / $3.3500 Order Now
Onlinecomponents.com .100" Elevated Socket Strip RoHS: Compliant 0
  • 10 $2.9600
  • 100 $2.4100
  • 250 $2.3000
  • 500 $2.2000
  • 1,000 $1.6200
  • 2,500 $1.4500
  • 5,000 $1.1500
  • 7,500 $1.1200
$1.1200 / $2.9600 Buy Now
DISTI # 85074211
Verical Conn Elevated Socket SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 146
  • 4 $3.3500
$3.3500 Buy Now
Powell Electronics .100" Elevated Socket Strip Min Qty: 1 96
  • 1 $3.3500
  • 50 $2.7300
  • 100 $2.3200
  • 500 $2.0600
  • 1,000 $1.5700
$1.5700 / $3.3500 Buy Now
DISTI # 000000000000111757
Sager PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 146
  • 1 $3.2200
  • 50 $2.5400
  • 100 $2.1100
  • 500 $1.7900
  • 1,000 $1.5600
  • 2,000 $1.3700
$1.3700 / $3.2200 Buy Now
Master Electronics .100" Elevated Socket Strip RoHS: Compliant 0
  • 10 $2.9600
  • 100 $2.4100
  • 250 $2.3000
  • 500 $2.2000
  • 1,000 $1.6200
  • 2,500 $1.4500
  • 5,000 $1.1500
  • 7,500 $1.1200
$1.1200 / $2.9600 Buy Now

Part Details for ESW-104-37-S-D

ESW-104-37-S-D CAD Models

ESW-104-37-S-D Part Data Attributes

ESW-104-37-S-D Samtec Inc
Buy Now Datasheet
Compare Parts:
ESW-104-37-S-D Samtec Inc Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOW INSERTION FORCE
Body Breadth 0.195 inch
Body Depth 0.435 inch
Body Length 0.42 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .834 N
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Reference Standard UL, CSA
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for ESW-104-37-S-D

This table gives cross-reference parts and alternative options found for ESW-104-37-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW-104-37-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ESW-104-23-S-D Samtec Inc $2.4718 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs ESW-104-23-S-D
ESW-104-13-S-D Samtec Inc $2.3426 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs ESW-104-13-S-D
ESW-104-33-S-D Samtec Inc $2.5819 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs ESW-104-33-S-D
ESW-104-48-S-D Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs ESW-104-48-S-D
ESW-104-59-S-D Samtec Inc $3.1354 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs ESW-104-59-S-D
BCS-108-L-D-PE-BE Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs BCS-108-L-D-PE-BE
ESW-104-24-S-D Samtec Inc $2.7258 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs ESW-104-24-S-D
BCS-108-L-D-DE-BE Samtec Inc $3.5247 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESW-104-37-S-D vs BCS-108-L-D-DE-BE
SSQ-104-02-S-D-RA-LL Samtec Inc $2.2149 Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ESW-104-37-S-D vs SSQ-104-02-S-D-RA-LL
SSQ-104-02-T-D-RA-LL Samtec Inc $1.2180 Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ESW-104-37-S-D vs SSQ-104-02-T-D-RA-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW-104-37-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW-104-37-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of ESW-104-37-S-D would you like to use for your alert(s)?
  • Please alert me when ESW-104-37-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW-104-37-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW-104-37-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW-104-37-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW-104-37-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW-104-37-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: