Part Details for ESW-104-33-T-S-02 by Samtec Inc
Overview of ESW-104-33-T-S-02 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-104-33-T-S-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P7799
|
Newark | Connector, Receptacle, 4 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-104-33-T-S-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$0.6520 / $1.3600 | Buy Now |
DISTI #
612-ESW-104-33-T-S-02-ND
|
DigiKey | CONN SOCKET 4POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
ESW-104-33-T-S-02
|
Avnet Americas | Conn Elevated Socket SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESW-104-33-T-S-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 121 Factory Stock |
|
$0.6600 / $1.5600 | Buy Now |
DISTI #
200-ESW10433TS02
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.3700 / $1.5600 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4050 / $1.2603 | Buy Now |
|
Powell Electronics | .100" Elevated Socket Strip Min Qty: 1 | 80 |
|
$0.6600 / $1.5600 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4050 / $1.2603 | Buy Now |
DISTI #
5cd8e446cd7c1c4c38338870
|
Samtec | .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 121 |
|
$0.3700 / $1.5600 | Buy Now |
Part Details for ESW-104-33-T-S-02
ESW-104-33-T-S-02 CAD Models
ESW-104-33-T-S-02 Part Data Attributes
|
ESW-104-33-T-S-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-104-33-T-S-02
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.095 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.42 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESW-104-33-T-S-02
This table gives cross-reference parts and alternative options found for ESW-104-33-T-S-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW-104-33-T-S-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644876-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | ESW-104-33-T-S-02 vs 644876-4 |
641307-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | ESW-104-33-T-S-02 vs 641307-4 |
8614-10-4-1-SO-2-LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | ESW-104-33-T-S-02 vs 8614-10-4-1-SO-2-LF |
76319-904 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESW-104-33-T-S-02 vs 76319-904 |
BS740104FT2 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | ESW-104-33-T-S-02 vs BS740104FT2 |
PS-4SD-S4T1-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | ESW-104-33-T-S-02 vs PS-4SD-S4T1-1 |
91717-2005 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | ESW-104-33-T-S-02 vs 91717-2005 |
MK014G | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | ESW-104-33-T-S-02 vs MK014G |
71956-404 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESW-104-33-T-S-02 vs 71956-404 |
362604 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | ESW-104-33-T-S-02 vs 362604 |