Part Details for ESTW006A0B41-HZ by ABB Semiconductors
Overview of ESTW006A0B41-HZ by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESTW006A0B41-HZ
ESTW006A0B41-HZ CAD Models
ESTW006A0B41-HZ Part Data Attributes
|
ESTW006A0B41-HZ
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ESTW006A0B41-HZ
ABB Semiconductors
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for ESTW006A0B41-HZ
This table gives cross-reference parts and alternative options found for ESTW006A0B41-HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESTW006A0B41-HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07CY-50T12LG | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | ESTW006A0B41-HZ vs 07CY-50T12LG |