Datasheets
EST228M6R3AH4DA by: KEMET Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Part Details for EST228M6R3AH4DA by KEMET Corporation

Overview of EST228M6R3AH4DA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for EST228M6R3AH4DA

EST228M6R3AH4DA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EST228M6R3AH4DA Part Data Attributes

EST228M6R3AH4DA KEMET Corporation
Buy Now Datasheet
Compare Parts:
EST228M6R3AH4DA KEMET Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 62 mΩ
Length 20 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1400 mA
Terminal Pitch 5 mm

Alternate Parts for EST228M6R3AH4DA

This table gives cross-reference parts and alternative options found for EST228M6R3AH4DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST228M6R3AH4DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6.3MBZ2200MCE10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation EST228M6R3AH4DA vs 6.3MBZ2200MCE10X20
6.3ZLH2200MCE10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EST228M6R3AH4DA vs 6.3ZLH2200MCE10X20
B41889A2228M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos EST228M6R3AH4DA vs B41889A2228M004
B41821A2228M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos EST228M6R3AH4DA vs B41821A2228M002
6.3MBZ2200MKC10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation EST228M6R3AH4DA vs 6.3MBZ2200MKC10X20
6.3ZLH2200MCC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EST228M6R3AH4DA vs 6.3ZLH2200MCC10X20
REA1020222M006K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components EST228M6R3AH4DA vs REA1020222M006K
B41889A2228M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED TDK Corporation EST228M6R3AH4DA vs B41889A2228M004
6.3ZLH2200MEFCRX10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation EST228M6R3AH4DA vs 6.3ZLH2200MEFCRX10X20
6.3MBZ2200M10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT Rubycon Corporation EST228M6R3AH4DA vs 6.3MBZ2200M10X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EST228M6R3AH4DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EST228M6R3AH4DA by KEMET Corporation

  • Please alert me when EST228M6R3AH4DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EST228M6R3AH4DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EST228M6R3AH4DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EST228M6R3AH4DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EST228M6R3AH4DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EST228M6R3AH4DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: