Part Details for EST127M063AH2AA by KEMET Corporation
Overview of EST127M063AH2AA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EST127M063AH2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8024
|
Newark | 120 Ufvdcv |Kemet EST127M063AH2AA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$0.2200 | Buy Now |
Part Details for EST127M063AH2AA
EST127M063AH2AA CAD Models
EST127M063AH2AA Part Data Attributes
|
EST127M063AH2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EST127M063AH2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 310 mΩ | |
Leakage Current | 0.0756 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 142.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EST127M063AH2AA
This table gives cross-reference parts and alternative options found for EST127M063AH2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST127M063AH2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY063M0120B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SY063M0120B5F-1015 |
SC063M0120D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SC063M0120D5F-1015 |
SJ063M0120L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SJ063M0120L5FW1015 |
SC063M0120L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SC063M0120L5F31015 |
SY063M0120D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SY063M0120D5F-1015 |
SJ063M0120C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SJ063M0120C5F11015 |
SJ063M0120D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SJ063M0120D5F-1015 |
SL063M0120A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF | YAGEO Corporation | EST127M063AH2AA vs SL063M0120A5F-1015 |
ST063M0120D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF | YAGEO Corporation | EST127M063AH2AA vs ST063M0120D5F-1015 |
SC063M0120C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EST127M063AH2AA vs SC063M0120C5F11015 |