ESS336M025AE2EA
KEMET Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,

Overview of ESS336M025AE2EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for ESS336M025AE2EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESS336M025AE2EA by KEMET Corporation

ESS336M025AE2EA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0083 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
65 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESS336M025AE2EA
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
    VS

Alternate Parts for ESS336M025AE2EA

This table gives cross-reference parts and alternative options found for ESS336M025AE2EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS336M025AE2EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST025M330 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) ESS336M025AE2EA vs ST025M330
1330LDMAA07SSN2110 CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 1330LDMAA07SSN2110
8330LDMAA07SSN1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 8330LDMAA07SSN1F
2330LDMAA07LLN311J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 2330LDMAA07LLN311J
8330LDMAA07SS050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 8330LDMAA07SS050
8330LDMAA07SSN1N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 8330LDMAA07SSN1N
2330LDMAA07SSN511M CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 2330LDMAA07SSN511M
8330LDMAA07SS04P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 8330LDMAA07SS04P
1330LDMAA07SSN411C CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 1330LDMAA07SSN411C
1330LDMAA07LLN311R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESS336M025AE2EA vs 1330LDMAA07LLN311R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESS336M025AE2EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESS336M025AE2EA by KEMET Corporation

  • Please alert me when ESS336M025AE2EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESS336M025AE2EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESS336M025AE2EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESS336M025AE2EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESS336M025AE2EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESS336M025AE2EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: