Part Details for ESS336M004AB2DA by KEMET Corporation
Overview of ESS336M004AB2DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ESS336M004AB2DA
ESS336M004AB2DA CAD Models
ESS336M004AB2DA Part Data Attributes
|
ESS336M004AB2DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESS336M004AB2DA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESS336M004AB2DA
This table gives cross-reference parts and alternative options found for ESS336M004AB2DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS336M004AB2DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS004M0033A1F-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | ESS336M004AB2DA vs SS004M0033A1F-0407 |
UTWS33M4R0TB24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTWS33M4R0TB24X7 |
UTWS33M4R0CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTWS33M4R0CF14X7 |
UTWS33M4R0CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTWS33M4R0CF34X7 |
KS7336M004T1A5B07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | ESS336M004AB2DA vs KS7336M004T1A5B07K |
UTWS33M4R0TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTWS33M4R0TR264X7 |
UTLL33M4R0CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTLL33M4R0CF34X7 |
UTLL33M4R0TB24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTLL33M4R0TB24X7 |
UTLL33M4R0TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTLL33M4R0TR264X7 |
UTWS33M4R0CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESS336M004AB2DA vs UTWS33M4R0CF24X7 |