Part Details for ESS105M063T2A5B07 by Teapo Electronic Corporation
Overview of ESS105M063T2A5B07 by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESS105M063T2A5B07
ESS105M063T2A5B07 CAD Models
ESS105M063T2A5B07 Part Data Attributes
|
ESS105M063T2A5B07
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
ESS105M063T2A5B07
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUXON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | ESS(63V) | |
Terminal Pitch | 1.5 mm |
Alternate Parts for ESS105M063T2A5B07
This table gives cross-reference parts and alternative options found for ESS105M063T2A5B07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS105M063T2A5B07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEA010M1JBK-0407S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ESS105M063T2A5B07 vs SEA010M1JBK-0407S |
SS1J105M04007FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESS105M063T2A5B07 vs SS1J105M04007FS |
MAL209738108E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESS105M063T2A5B07 vs MAL209738108E6 |
SS1J105M04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount | Samwha Electronics | ESS105M063T2A5B07 vs SS1J105M04007 |
63MS71MEFCTZ4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | ESS105M063T2A5B07 vs 63MS71MEFCTZ4X7 |
MAL209778108E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESS105M063T2A5B07 vs MAL209778108E6 |
SS1J105M04007CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESS105M063T2A5B07 vs SS1J105M04007CS |