Part Details for ESS030W-0700-42 by Energy Recovery Products
Overview of ESS030W-0700-42 by Energy Recovery Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation |
Price & Stock for ESS030W-0700-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1000-ND
|
DigiKey | LED DRIVER CC AC/DC 24-42V 700MA Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$22.5129 / $28.5200 | Buy Now |
DISTI #
773-ESS030W-0700-42
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.4 W max, 700 mA Iout, 42 V max Vout RoHS: Compliant | 23 |
|
$20.6300 / $28.5000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 29.4W, 700mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4636Box |
|
$18.4000 / $19.3200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 29.4W, 700mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1250Box |
|
$18.4000 / $19.3200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 29.4W, 700mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$16.6700 / $17.5000 | Buy Now |
|
Neutron USA | LED Power Supplies 120-277 Vac, 87% eff., Rectangular Plastic Case, Forward/Reverse Phase & 0-10V dimming, 1-100% dim range, 29.4 W max, 700 mA Iout, 42 V max Vout | 50 |
|
$89.9900 | Buy Now |
|
New Advantage Corporation | ESS030 Series 29.4 W 700 mA 42 V Output Max Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4750 |
|
$23.5900 / $25.2700 | Buy Now |
Part Details for ESS030W-0700-42
ESS030W-0700-42 CAD Models
ESS030W-0700-42 Part Data Attributes
|
ESS030W-0700-42
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS030W-0700-42
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant |