Part Details for ESRG500EFM330MH07D by Chemi-Con
Overview of ESRG500EFM330MH07D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESRG500EFM330MH07D
ESRG500EFM330MH07D CAD Models
ESRG500EFM330MH07D Part Data Attributes
|
ESRG500EFM330MH07D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESRG500EFM330MH07D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 93 mA | |
Series | SRG | |
Terminal Pitch | 5 mm |
Alternate Parts for ESRG500EFM330MH07D
This table gives cross-reference parts and alternative options found for ESRG500EFM330MH07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESRG500EFM330MH07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2331TM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Xiamen Wanming Electronics Co Ltd | ESRG500EFM330MH07D vs RN2331TM |
B41002A6336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | ESRG500EFM330MH07D vs B41002A6336M002 |
50MS733MEFCKC8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESRG500EFM330MH07D vs 50MS733MEFCKC8X7 |
RC2-50V330MG1#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | ESRG500EFM330MH07D vs RC2-50V330MG1#-F |
USR1H330MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ESRG500EFM330MH07D vs USR1H330MDD1CP |
ESRG500ETE330MH07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | ESRG500EFM330MH07D vs ESRG500ETE330MH07S |
SEA330M1HSA0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Surge Components Inc | ESRG500EFM330MH07D vs SEA330M1HSA0807 |
ESRG500ETE330MH07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | ESRG500EFM330MH07D vs ESRG500ETE330MH07B |
ESRG500ETD330MH07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | ESRG500EFM330MH07D vs ESRG500ETD330MH07N |
SM330M050F070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Capxon International Electronics Co Ltd | ESRG500EFM330MH07D vs SM330M050F070 |