Part Details for ESRG250ELL102MK15N by Chemi-Con
Overview of ESRG250ELL102MK15N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESRG250ELL102MK15N
ESRG250ELL102MK15N CAD Models
ESRG250ELL102MK15N Part Data Attributes
|
ESRG250ELL102MK15N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESRG250ELL102MK15N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESRG250ELL102MK15N
This table gives cross-reference parts and alternative options found for ESRG250ELL102MK15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESRG250ELL102MK15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG250EIJ102MK15S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250EIJ102MK15S |
ESRG250EC5102MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250EC5102MK15S |
ESRG250ETE102MK15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250ETE102MK15D |
ESRG250ETE102MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250ETE102MK15M |
ESRG250ETE102MK15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250ETE102MK15N |
FFM1E102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | ESRG250ELL102MK15N vs FFM1E102M |
ESRG250ETE102MK15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250ETE102MK15C |
108SAK025M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ESRG250ELL102MK15N vs 108SAK025M |
ESRG250EBC102MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250EBC102MK15S |
ESRG250ELL102MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESRG250ELL102MK15N vs ESRG250ELL102MK15M |