Part Details for ESRG160ELL101MF07C by Chemi-Con
Overview of ESRG160ELL101MF07C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESRG160ELL101MF07C
ESRG160ELL101MF07C CAD Models
ESRG160ELL101MF07C Part Data Attributes
|
ESRG160ELL101MF07C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESRG160ELL101MF07C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESRG160ELL101MF07C
This table gives cross-reference parts and alternative options found for ESRG160ELL101MF07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESRG160ELL101MF07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEA101M1CSF-0607 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | ESRG160ELL101MF07C vs SEA101M1CSF-0607 |
2101LCMAA07SCN78FC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 2101LCMAA07SCN78FC |
8101LCMAA07SCN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 8101LCMAA07SCN38F0 |
1101LCMAA07SCN78FM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 1101LCMAA07SCN78FM |
8101LCMAA07SCN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 8101LCMAA07SCN48E0 |
2101LCMAA07SCN381M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 2101LCMAA07SCN381M |
ESRG160ETE101MF07N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | ESRG160ELL101MF07C vs ESRG160ETE101MF07N |
1101LCMAA07SCN48EA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 1101LCMAA07SCN48EA |
1101LCMAA07SCN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 1101LCMAA07SCN3850 |
1101LCMAA07SCN38FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | ESRG160ELL101MF07C vs 1101LCMAA07SCN38FA |