ESR25JZPF6983
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of ESR25JZPF6983 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESR25JZPF6983 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESR25JZPF6983 by ROHM Semiconductor

ESR25JZPF6983
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
698000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ESR25JZPF6983
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for ESR25JZPF6983

This table gives cross-reference parts and alternative options found for ESR25JZPF6983. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPF6983, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRG1210F698K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity ESR25JZPF6983 vs CRG1210F698K
CR356983FV RESISTOR, 0.25W, 1%, 100ppm, 698000ohm, SURFACE MOUNT, 1210, CHIP Hokuriku Electric Industry Co Ltd ESR25JZPF6983 vs CR356983FV
CRCW1210-AP100698K1%P0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies ESR25JZPF6983 vs CRCW1210-AP100698K1%P0
RMSW35K6983FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ESR25JZPF6983 vs RMSW35K6983FB
RMNW35K6983FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ESR25JZPF6983 vs RMNW35K6983FTP
CRGCQ1210F698K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity ESR25JZPF6983 vs CRGCQ1210F698K
RK73H2ELTED6983F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPF6983 vs RK73H2ELTED6983F
RK73H2ETTED6983F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPF6983 vs RK73H2ETTED6983F
1210U2F6983T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd ESR25JZPF6983 vs 1210U2F6983T5E
CLF1210698K1%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ESR25JZPF6983 vs CLF1210698K1%100PPM/KKB16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR25JZPF6983 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR25JZPF6983 by ROHM Semiconductor

  • Please alert me when ESR25JZPF6983 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESR25JZPF6983 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR25JZPF6983 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESR25JZPF6983 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR25JZPF6983.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR25JZPF6983 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: