Part Details for ESR25JZPF5230 by ROHM Semiconductor
Overview of ESR25JZPF5230 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR25JZPF5230
ESR25JZPF5230 CAD Models
ESR25JZPF5230 Part Data Attributes
|
ESR25JZPF5230
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPF5230
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPF5230
This table gives cross-reference parts and alternative options found for ESR25JZPF5230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPF5230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-205230FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | ESR25JZPF5230 vs RMC-205230FR |
MR10X5230FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | ESR25JZPF5230 vs MR10X5230FQL |
CR35-5230FB | Fixed Resistor, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ESR25JZPF5230 vs CR35-5230FB |
RK73H2EXTD5230F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPF5230 vs RK73H2EXTD5230F |
RK73H2ERTTEB5230F | RES,SMT,THICK FILM,523 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | ESR25JZPF5230 vs RK73H2ERTTEB5230F |
RK73H2ELTEB5230F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ESR25JZPF5230 vs RK73H2ELTEB5230F |
CR355230FB | Fixed Resistor, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ESR25JZPF5230 vs CR355230FB |
1210U2F5230T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ESR25JZPF5230 vs 1210U2F5230T5E |
CR-10FPD--523R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ESR25JZPF5230 vs CR-10FPD--523R |
RMSW35K5230FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ESR25JZPF5230 vs RMSW35K5230FB |