Part Details for ESR25JZPF1R21 by ROHM Semiconductor
Overview of ESR25JZPF1R21 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR25JZPF1R21
ESR25JZPF1R21 CAD Models
ESR25JZPF1R21 Part Data Attributes
|
ESR25JZPF1R21
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPF1R21
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPF1R21
This table gives cross-reference parts and alternative options found for ESR25JZPF1R21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPF1R21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101R211%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ESR25JZPF1R21 vs CLF12101R211%100PPM/KKB8 |
CLF12101R211%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ESR25JZPF1R21 vs CLF12101R211%100PPM/KNS |
CRCW12101R21FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | ESR25JZPF1R21 vs CRCW12101R21FKTA |
RCA12101R21FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1.21OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ESR25JZPF1R21 vs RCA12101R21FKEA |
CLF12101R211%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ESR25JZPF1R21 vs CLF12101R211%100PPM/KNB4 |
CLF12101R211%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ESR25JZPF1R21 vs CLF12101R211%100PPM/KKB16 |
CRS1210AFX-1R21ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ESR25JZPF1R21 vs CRS1210AFX-1R21ELF |