ESR25JZPD9530
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of ESR25JZPD9530 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESR25JZPD9530 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESR25JZPD9530 by ROHM Semiconductor

ESR25JZPD9530
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ESR25JZPD9530
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for ESR25JZPD9530

This table gives cross-reference parts and alternative options found for ESR25JZPD9530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPD9530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2EXTDD9530D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD9530 vs RK73H2EXTDD9530D
CLF1210953R0.5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ESR25JZPD9530 vs CLF1210953R0.5%100PPM/KKB8
CRCW1210-P10095300.5%RT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies ESR25JZPD9530 vs CRCW1210-P10095300.5%RT5
CR1210-2W-9530DPT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD ESR25JZPD9530 vs CR1210-2W-9530DPT
RK73H2ETTDD9530D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD9530 vs RK73H2ETTDD9530D
RK73H2ERTTD9530D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ESR25JZPD9530 vs RK73H2ERTTD9530D
RPC1210DT953R Fixed Resistor, Thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc ESR25JZPD9530 vs RPC1210DT953R
RK73H2ERTTEB9530D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc ESR25JZPD9530 vs RK73H2ERTTEB9530D
RTT129530DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec ESR25JZPD9530 vs RTT129530DP4
CLF1210953R0.5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ESR25JZPD9530 vs CLF1210953R0.5%100PPM/KKB16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR25JZPD9530 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR25JZPD9530 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR25JZPD9530 would you like to use for your alert(s)?
  • Please alert me when ESR25JZPD9530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR25JZPD9530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR25JZPD9530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR25JZPD9530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR25JZPD9530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR25JZPD9530 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: