Part Details for ESR25JZPD2553 by ROHM Semiconductor
Overview of ESR25JZPD2553 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR25JZPD2553
ESR25JZPD2553 CAD Models
ESR25JZPD2553 Part Data Attributes
|
ESR25JZPD2553
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPD2553
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPD2553
This table gives cross-reference parts and alternative options found for ESR25JZPD2553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPD2553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-2553DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ESR25JZPD2553 vs CR1210-2W-2553DT |
AF1210DR-13255KL | Fixed Resistor, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ESR25JZPD2553 vs AF1210DR-13255KL |
RK73H2ELTED2553D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPD2553 vs RK73H2ELTED2553D |
RK73H2ELTD2553D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPD2553 vs RK73H2ELTD2553D |
RMC1/4K2553DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ESR25JZPD2553 vs RMC1/4K2553DTE |
RCA1210255KDKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 255000OHM, 200V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ESR25JZPD2553 vs RCA1210255KDKEB |
RC1210DR-13255KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ESR25JZPD2553 vs RC1210DR-13255KP |
RC1210DR-13255KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ESR25JZPD2553 vs RC1210DR-13255KL |
BCTS001210-2553DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | ESR25JZPD2553 vs BCTS001210-2553DTP |
RK73H2ETTE2553D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPD2553 vs RK73H2ETTE2553D |