Datasheets
ESR25JZPD2101 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for ESR25JZPD2101 by ROHM Semiconductor

Overview of ESR25JZPD2101 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESR25JZPD2101

ESR25JZPD2101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESR25JZPD2101 Part Data Attributes

ESR25JZPD2101 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
ESR25JZPD2101 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.5 W
Reference Standard AEC-Q200
Resistance 2100 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for ESR25JZPD2101

This table gives cross-reference parts and alternative options found for ESR25JZPD2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPD2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ERTTE2101D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD2101 vs RK73H2ERTTE2101D
RMC1/4K2101DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ESR25JZPD2101 vs RMC1/4K2101DB
CLF12102K10.5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ESR25JZPD2101 vs CLF12102K10.5%100PPM/KNB4
CRCW12102K10DKTCP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies ESR25JZPD2101 vs CRCW12102K10DKTCP
AC1210DR-072K1L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ESR25JZPD2101 vs AC1210DR-072K1L
RPC1210DT2K10 Fixed Resistor, Thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc ESR25JZPD2101 vs RPC1210DT2K10
BCTS001210-2101DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp ESR25JZPD2101 vs BCTS001210-2101DTP
RK73H2ELTDD2101D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD2101 vs RK73H2ELTDD2101D
RK73H2ETBK2101D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ESR25JZPD2101 vs RK73H2ETBK2101D
RMSW35K2101DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ESR25JZPD2101 vs RMSW35K2101DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR25JZPD2101 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR25JZPD2101 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR25JZPD2101 would you like to use for your alert(s)?
  • Please alert me when ESR25JZPD2101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR25JZPD2101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR25JZPD2101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR25JZPD2101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR25JZPD2101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR25JZPD2101 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: