Part Details for ESR18EZPF3R30 by ROHM Semiconductor
Overview of ESR18EZPF3R30 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF3R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR18EZPF3R30-ND
|
DigiKey | RES 3.3 OHM 1% 3/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0248 | Buy Now |
DISTI #
ESR18EZPF3R30
|
Avnet Americas | RES ANTI-SURGE 1206 3.3 OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF3R30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR18EZPF3R30
|
Mouser Electronics | Thick Film Resistors - SMD 1206 3.3ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 15442 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
DISTI #
65662406
|
Verical | Res Thick Film 1206 3.3 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1852 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0373 / $0.0395 | Buy Now |
|
Quest Components | 4000 |
|
$0.0480 / $0.1600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0160 / $0.1030 | Buy Now |
Part Details for ESR18EZPF3R30
ESR18EZPF3R30 CAD Models
ESR18EZPF3R30 Part Data Attributes
|
ESR18EZPF3R30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF3R30
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF3R30
This table gives cross-reference parts and alternative options found for ESR18EZPF3R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF3R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW12F3R30TRF | Fixed Resistor, | NIC Components Corp | ESR18EZPF3R30 vs NRCW12F3R30TRF |
RCC12063R30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF3R30 vs RCC12063R30FKEA |
TFP1206R3R30FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | ESR18EZPF3R30 vs TFP1206R3R30FA-T5 |
RCS12063R30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF3R30 vs RCS12063R30FKEA |
WF12P3R30FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ESR18EZPF3R30 vs WF12P3R30FTLV |
CRS1206AFX-3R30ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF3R30 vs CRS1206AFX-3R30ELF |