Part Details for ESR18EZPF1803 by ROHM Semiconductor
Overview of ESR18EZPF1803 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4375
|
Newark | Res, 180K, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF1803 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1720 |
|
$0.0250 / $0.1510 | Buy Now |
DISTI #
846-ESR18EZPF1803CT-ND
|
DigiKey | RES 180K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
ESR18EZPF1803
|
Avnet Americas | RES ANTI-SURGE 1206 180K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF1803) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF1803
|
Mouser Electronics | Thick Film Resistors - SMD 1206 180Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 12146 |
|
$0.0160 / $0.1700 | Buy Now |
Part Details for ESR18EZPF1803
ESR18EZPF1803 CAD Models
ESR18EZPF1803 Part Data Attributes
|
ESR18EZPF1803
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF1803
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF1803
This table gives cross-reference parts and alternative options found for ESR18EZPF1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPF1803 vs RBX32K184FB |
RMCP1206FT180K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ESR18EZPF1803 vs RMCP1206FT180K |
RAG06K184FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1803 vs RAG06K184FTG |
WHPC1206-180KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ESR18EZPF1803 vs WHPC1206-180KFT5 |
RAG06K184FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1803 vs RAG06K184FTL |
FPS06FT-1803 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF1803 vs FPS06FT-1803 |
RMCS1206FT180K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF1803 vs RMCS1206FT180K-HP |
MCWF12P1803FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | ESR18EZPF1803 vs MCWF12P1803FTL |
RPC1206FT180K-HP | Fixed Resistor, Thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF1803 vs RPC1206FT180K-HP |
CRS1206AFX-1803ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF1803 vs CRS1206AFX-1803ELF |