Part Details for ESR18EZPF10R0 by ROHM Semiconductor
Overview of ESR18EZPF10R0 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6982
|
Newark | Res, 10R, 1%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Ohm, Product Range:Esr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Rohm ESR18EZPF10R0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6439 |
|
$0.0340 / $0.0970 | Buy Now |
DISTI #
RHM10.0AFCT-ND
|
DigiKey | RES 10 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51475 In Stock |
|
$0.0163 / $0.1800 | Buy Now |
DISTI #
ESR18EZPF10R0
|
Avnet Americas | Res Anti-Surge Thick Film 1206 10 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR18EZPF10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF10R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 6088 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | ESR Series 1206 10 Ohm ±1% 0.5 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0159 / $0.0172 | Buy Now |
DISTI #
39222669
|
Verical | Res Thick Film 1206 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 3847 Package Multiple: 1 Date Code: 2001 | Americas - 16464 |
|
$0.0175 / $0.0184 | Buy Now |
DISTI #
82119838
|
Verical | Res Thick Film 1206 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 1117 Package Multiple: 1 Date Code: 2419 | Americas - 4680 |
|
$0.0278 / $0.0280 | Buy Now |
|
Quest Components | RESISTOR, 0.33W, 1%, 100PPM, 10OHM, SURFACE MOUNT, 1206 | 13171 |
|
$0.0260 / $0.1300 | Buy Now |
DISTI #
ESR18EZPF10R0
|
TTI | Thick Film Resistors - SMD 1206 10ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 450000 In Stock |
|
$0.0165 / $0.0208 | Buy Now |
DISTI #
ESR18EZPF10R0
|
IBS Electronics | Res Thick Film 1206 10 Ohm 1% 0.5W(1/2W) 100ppm/C Pad SMD Automotive T/R Min Qty: 46949 Package Multiple: 1 | 0 |
|
$0.0185 | Buy Now |
Part Details for ESR18EZPF10R0
ESR18EZPF10R0 CAD Models
ESR18EZPF10R0 Part Data Attributes
|
ESR18EZPF10R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF10R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF10R0
This table gives cross-reference parts and alternative options found for ESR18EZPF10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FHA---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ESR18EZPF10R0 vs CR-06FHA---10R |
FPF06FT-10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF10R0 vs FPF06FT-10R0 |
CR-06FH7---10R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ESR18EZPF10R0 vs CR-06FH7---10R |
AC1206FR-7W10RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPF10R0 vs AC1206FR-7W10RL |
NRCPS12F10R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPF10R0 vs NRCPS12F10R0TRQYF |
NRCW12F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPF10R0 vs NRCW12F10R0TRF |
RCS120610R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF10R0 vs RCS120610R0FKEA |
RAG06K10R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF10R0 vs RAG06K10R0FTG |
RAG06K10R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF10R0 vs RAG06K10R0FT |
RMCP1206FG10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ESR18EZPF10R0 vs RMCP1206FG10R0 |