Part Details for ESR18EZPD9102 by ROHM Semiconductor
Overview of ESR18EZPD9102 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR18EZPD9102
ESR18EZPD9102 CAD Models
ESR18EZPD9102 Part Data Attributes
|
ESR18EZPD9102
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD9102
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD9102
This table gives cross-reference parts and alternative options found for ESR18EZPD9102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD9102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS12D913TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPD9102 vs NRCPS12D913TRQYF |
RAG06K913DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD9102 vs RAG06K913DTL |
RBX32K913DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD9102 vs RBX32K913DB |
SR1206DR-7W91KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD9102 vs SR1206DR-7W91KL |
RAG06K913DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD9102 vs RAG06K913DCG |
RAG06K913DC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD9102 vs RAG06K913DC |
RAG06K913DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD9102 vs RAG06K913DT |
PWR12D9102TEU | Fixed Resistor, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ESR18EZPD9102 vs PWR12D9102TEU |
RMCH32K913DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD9102 vs RMCH32K913DTP |
RAG06K913DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD9102 vs RAG06K913DTG |