Part Details for ESR18EZPD9093 by ROHM Semiconductor
Overview of ESR18EZPD9093 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR18EZPD9093
ESR18EZPD9093 CAD Models
ESR18EZPD9093 Part Data Attributes
|
ESR18EZPD9093
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD9093
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 909000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD9093
This table gives cross-reference parts and alternative options found for ESR18EZPD9093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD9093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK9093D | RES,SMT,THICK FILM,909K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ESR18EZPD9093 vs RK73H2BRTBK9093D |
RK73H2BGBK9093D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPD9093 vs RK73H2BGBK9093D |
MC1206-9093-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ESR18EZPD9093 vs MC1206-9093-DT101 |
AC1206DR-10909KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD9093 vs AC1206DR-10909KL |
RMC32K9093DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD9093 vs RMC32K9093DTP |
SF12H9093DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ESR18EZPD9093 vs SF12H9093DGL |
CR-06DLB--909K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ESR18EZPD9093 vs CR-06DLB--909K |
RMC1/8K9093DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD9093 vs RMC1/8K9093DTP |
RM12DTN9093 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | ESR18EZPD9093 vs RM12DTN9093 |
MC1206-9093-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ESR18EZPD9093 vs MC1206-9093-DB101Q |