ESR10EZPJ471
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.4W, 470ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of ESR10EZPJ471 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESR10EZPJ471 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC6979
Newark Res, Aec-Q200, Thick Film, 470R, 5%, 0805 Rohs Compliant: Yes |Rohm ESR10EZPJ471 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 13240
  • 10 $0.0080
  • 25 $0.0080
  • 50 $0.0080
  • 100 $0.0080
  • 250 $0.0080
  • 500 $0.0080
  • 1,000 $0.0080
$0.0080 Buy Now
DISTI # RHM470KCT-ND
DigiKey RES 470 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 783089
In Stock
  • 1 $0.1000
  • 10 $0.0480
  • 50 $0.0312
  • 100 $0.0265
  • 500 $0.0188
  • 1,000 $0.0165
  • 5,000 $0.0143
  • 10,000 $0.0130
  • 15,000 $0.0124
  • 25,000 $0.0117
  • 35,000 $0.0113
  • 50,000 $0.0112
$0.0112 / $0.1000 Buy Now
DISTI # ESR10EZPJ471
Avnet Americas SMD Chip Resistor, 470 Ohm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR10EZPJ471) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0131
  • 10,000 $0.0128
  • 20,000 $0.0124
  • 30,000 $0.0121
  • 40,000 $0.0117
  • 50,000 $0.0115
$0.0115 / $0.0131 Buy Now
DISTI # 59AC6979
Avnet Americas SMD Chip Resistor, 470 Ohm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Product that comes on tape, but is not reeled (Alt: 59AC6979) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack 0
  • 1 $0.0470
  • 30 $0.0400
  • 50 $0.0310
  • 100 $0.0270
  • 250 $0.0230
$0.0230 / $0.0470 Buy Now
DISTI # 755-ESR10EZPJ471
Mouser Electronics Thick Film Resistors - SMD 0805 470ohm 5% Anti Surge AEC-Q200 RoHS: Compliant 155053
  • 1 $0.1000
  • 10 $0.0310
  • 100 $0.0190
  • 1,000 $0.0170
  • 5,000 $0.0130
  • 10,000 $0.0120
$0.0120 / $0.1000 Buy Now
Future Electronics ESR Series 0805 470 Ohm ±5% 0.4 W ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0125
  • 20,000 $0.0119
  • 50,000 $0.0116
  • 125,000 $0.0113
  • 200,000 $0.0108
$0.0108 / $0.0125 Buy Now
DISTI # 69264221
Verical Res Thick Film 0805 470 Ohm 5% 0.4W ±200ppm/°C Pad SMD Automotive T/R Min Qty: 2907 Package Multiple: 1 Date Code: 2303 Americas - 8984
  • 2,907 $0.0107
  • 5,000 $0.0094
$0.0094 / $0.0107 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.4W, 470OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 3288
  • 1 $0.0640
  • 501 $0.0240
  • 2,084 $0.0120
$0.0120 / $0.0640 Buy Now
DISTI # ESR10EZPJ471
TTI Thick Film Resistors - SMD 0805 470ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0127
  • 10,000 $0.0116
  • 15,000 $0.0113
$0.0113 / $0.0127 Buy Now
DISTI # ESR10EZPJ471
Avnet Asia SMD Chip Resistor, 470 Ohm, ? 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: ESR10EZPJ471) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625900555746
Chip1Stop Res Thick Film 2.0 x 1.2 mm 470 Ohm 5% 0.4W 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: No Container: Cut Tape 8984
  • 50 $0.0288
  • 100 $0.0192
  • 200 $0.0134
  • 500 $0.0100
  • 1,000 $0.0093
  • 2,000 $0.0086
  • 5,000 $0.0075
$0.0075 / $0.0288 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 150
  • 1 $0.0930
  • 10 $0.0510
  • 50 $0.0460
  • 100 $0.0370
  • 500 $0.0330
  • 1,000 $0.0310
$0.0310 / $0.0930 Buy Now

CAD Models for ESR10EZPJ471 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESR10EZPJ471 by ROHM Semiconductor

ESR10EZPJ471
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
LASER TRIMMABLE, STANDARD: TS 16949
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. ESR10EZPJ471
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.4W, 470ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for ESR10EZPJ471

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR10EZPJ471 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR10EZPJ471 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR10EZPJ471 would you like to use for your alert(s)?
  • Please alert me when ESR10EZPJ471 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR10EZPJ471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR10EZPJ471 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR10EZPJ471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR10EZPJ471.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR10EZPJ471 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: