-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM2KCT-ND
|
DigiKey | RES 2 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140876 In Stock |
|
$0.0113 / $0.1400 | Buy Now |
DISTI #
ESR10EZPJ2R0
|
Avnet Americas | RES ANTI-SURGE 0805 2 OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ2R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR10EZPJ2R0
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 10154 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
V72:2272_18340242
|
Arrow Electronics | Res Thick Film 0805 2 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1628 Container: Cut Strips | Americas - 2380 |
|
$0.0010 / $0.0056 | Buy Now |
|
Future Electronics | ESR Series 0805 2 Ω ±5% 0.4 W ±200 ppm/°C Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0129 | Buy Now |
|
Future Electronics | ESR Series 0805 2 Ω ±5% 0.4 W ±200 ppm/°C Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0129 | Buy Now |
DISTI #
ESR10EZPJ2R0
|
TTI | Thick Film Resistors - SMD 0805 2ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0114 / $0.0134 | Buy Now |
DISTI #
C1S625900555490
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 2 Ohm 5% 0.4W 200ppm/ C Molded SMD Paper T/R RoHS: Compliant Container: Cut Tape | 4270 |
|
$0.0002 / $0.0003 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2010 Date Code: 2010 | 200 |
|
$0.0070 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR10EZPJ2R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPJ2R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |