Part Details for ESR10EZPF49R9 by ROHM Semiconductor
Overview of ESR10EZPF49R9 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF49R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6965
|
Newark | Res, Aec-Q200, Thick Film, 49R9, 1%, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF49R9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2200 |
|
$0.0220 | Buy Now |
DISTI #
RHM49.9AECT-ND
|
DigiKey | RES 49.9 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155189 In Stock |
|
$0.0187 / $0.1900 | Buy Now |
DISTI #
ESR10EZPF49R9
|
Avnet Americas | Res Thick Film 0805 49.9Ohm 1% 2/5W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF49R9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR10EZPF49R9
|
Mouser Electronics | Thick Film Resistors - SMD 0805 49.9 Ohms 1% Anti Surge AEC-Q200 RoHS: Compliant | 6689 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | ESR Series 0805 49.9 Ohm ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0185 / $0.0200 | Buy Now |
|
Future Electronics | ESR Series 0805 49.9 Ohm ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0185 / $0.0200 | Buy Now |
DISTI #
81704679
|
Verical | Res Thick Film 0805 49.9 Ohm 1% 0.4W ±100ppm/°C Pad SMD Automotive T/R Min Qty: 1270 Package Multiple: 1 Date Code: 2130 | Americas - 5007 |
|
$0.0240 / $0.0246 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.0700 / $0.1400 | Buy Now | |
DISTI #
ESR10EZPF49R9
|
TTI | Thick Film Resistors - SMD 0805 49.9 Ohms 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0188 / $0.0218 | Buy Now |
Part Details for ESR10EZPF49R9
ESR10EZPF49R9 CAD Models
ESR10EZPF49R9 Part Data Attributes
|
ESR10EZPF49R9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF49R9
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | STANDARD: AEC-Q200, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |