Part Details for ESR10EZPD9531 by ROHM Semiconductor
Overview of ESR10EZPD9531 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR10EZPD9531
ESR10EZPD9531 CAD Models
ESR10EZPD9531 Part Data Attributes
|
ESR10EZPD9531
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPD9531
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR10EZPD9531
This table gives cross-reference parts and alternative options found for ESR10EZPD9531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR10EZPD9531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC08059K53DI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 9530ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ESR10EZPD9531 vs PWC08059K53DI |
PWC0805AS-9K53DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ESR10EZPD9531 vs PWC0805AS-9K53DI |
PWC0805-9K53DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ESR10EZPD9531 vs PWC0805-9K53DI |
PWC0805AS-9K53DI | Res,SMT,Thick Film,9.53K Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | ESR10EZPD9531 vs PWC0805AS-9K53DI |
PWC-PWC0805LF9531DELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ESR10EZPD9531 vs PWC-PWC0805LF9531DELT |
PWC0805AS-9K53DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ESR10EZPD9531 vs PWC0805AS-9K53DT1 |
PWC08059K53DT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 9530ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ESR10EZPD9531 vs PWC08059K53DT1 |
PWC0805-9K53DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ESR10EZPD9531 vs PWC0805-9K53DT1 |
PWC0805AS-9K53DT1 | Res,SMT,Thick Film,9.53K Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | ESR10EZPD9531 vs PWC0805AS-9K53DT1 |