Part Details for ESR100-330K6.3H by SMEC Inc
Overview of ESR100-330K6.3H by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR100-330K6.3H
ESR100-330K6.3H CAD Models
ESR100-330K6.3H Part Data Attributes
|
ESR100-330K6.3H
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
ESR100-330K6.3H
SMEC Inc
CAP,TANTALUM / TA2O5,330UF,6.3VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for ESR100-330K6.3H
This table gives cross-reference parts and alternative options found for ESR100-330K6.3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR100-330K6.3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337K006RCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006RCLC0723 |
TBJE337K006JCLB0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006JCLB0023 |
TBJE337K006JXSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006JXSZ0924 |
TBJE337K006JKLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006JKLZ0023 |
TBJE337K006JKLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006JKLC0745 |
TBJE337K006JLSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006JLSB0724 |
TBJE337K006RKLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006RKLC0945 |
TBJE337K006RDSB0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006RDSB0845 |
TBJE337K006JKSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006JKSB0H24 |
TBJE337K006JESZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | ESR100-330K6.3H vs TBJE337K006JESZ0723 |