-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM200DCT-ND
|
DigiKey | RES 200 OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
407824 In Stock |
|
$0.0112 / $0.1400 | Buy Now |
DISTI #
755-ESR03EZPJ201
|
Mouser Electronics | Thick Film Resistors - SMD 0603 200ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 2079 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | ESR Series 0603 200 Ohm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
77679853
|
Verical | Res Thick Film 0603 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 2907 Package Multiple: 1 | Americas - 6120 |
|
$0.0107 | Buy Now |
DISTI #
ESR03EZPJ201
|
TTI | Thick Film Resistors - SMD 0603 200ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0091 / $0.0105 | Buy Now |
DISTI #
C1S625900906977
|
Chip1Stop | Res Thick Film 0603 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Paper T/R RoHS: Compliant Container: Cut Tape | 6120 |
|
$0.0085 / $0.0192 | Buy Now |
|
CHIPMALL.COM LIMITED | 250mW Thick Film Resistors 150V 200ppm/ 5% 200 0603 Chip Resistor - Surface Mount ROHS | 493 |
|
$0.0231 / $0.0373 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3908 |
|
$0.0070 / $0.0470 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 150V 200ppm/ 5% 200 0603 Chip Resistor - Surface Mount ROHS | 23 |
|
$0.0035 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPJ201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ201
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ESR03EZPJ201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJPA3J201V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPJ201 vs ERJPA3J201V |
RMCH16-201JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPJ201 vs RMCH16-201JB |
SDR03EZPJ201 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPJ201 vs SDR03EZPJ201 |
PCR16-201JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.33W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPJ201 vs PCR16-201JB |