Part Details for ESR03EZPF6190 by ROHM Semiconductor
Overview of ESR03EZPF6190 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR03EZPF6190
ESR03EZPF6190 CAD Models
ESR03EZPF6190 Part Data Attributes
|
ESR03EZPF6190
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF6190
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF6190
This table gives cross-reference parts and alternative options found for ESR03EZPF6190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF6190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTP6190F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF6190 vs SG73S1JTTP6190F |
ERJPA3F6190V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF6190 vs ERJPA3F6190V |
RPCH16K6190FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF6190 vs RPCH16K6190FTP |
SG73P1JRTTD6190F | Fixed Resistor, 0.2W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF6190 vs SG73P1JRTTD6190F |
MK06S6190FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPF6190 vs MK06S6190FTL |
RPGW16K6190FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF6190 vs RPGW16K6190FB |
SG73S1JTTD6190F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF6190 vs SG73S1JTTD6190F |
SG73P1JTTD6190F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF6190 vs SG73P1JTTD6190F |
SDR03EZPF6190 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ESR03EZPF6190 vs SDR03EZPF6190 |
SG73S1JRTTD6190F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF6190 vs SG73S1JRTTD6190F |