Datasheets
ESR03EZPF33R0 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for ESR03EZPF33R0 by ROHM Semiconductor

Overview of ESR03EZPF33R0 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESR03EZPF33R0

Part # Distributor Description Stock Price Buy
DISTI # 42AK4183
Newark Res, 33R, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF33R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2200
  • 10 $0.1280
  • 25 $0.1020
  • 50 $0.0760
  • 100 $0.0500
  • 250 $0.0410
  • 500 $0.0300
  • 1,000 $0.0210
$0.0210 / $0.1280 Buy Now
DISTI # 846-ESR03EZPF33R0CT-ND
DigiKey RES 33 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5000
In Stock
  • 1 $0.1600
  • 10 $0.0780
  • 50 $0.0518
  • 100 $0.0441
  • 500 $0.0315
  • 1,000 $0.0278
  • 5,000 $0.0215
  • 10,000 $0.0196
  • 15,000 $0.0186
  • 25,000 $0.0175
  • 35,000 $0.0169
  • 50,000 $0.0163
  • 125,000 $0.0151
  • 250,000 $0.0143
  • 500,000 $0.0138
$0.0138 / $0.1600 Buy Now
DISTI # ESR03EZPF33R0
Avnet Americas RES ANTI-SURGE 0603 33 OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF33R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 755-ESR03EZPF33R0
Mouser Electronics Thick Film Resistors - SMD 0603 33ohm 1% Anti Surge AEC-Q200 RoHS: Compliant 12827
  • 1 $0.1500
  • 10 $0.1230
  • 100 $0.0480
  • 1,000 $0.0200
  • 5,000 $0.0160
  • 10,000 $0.0150
  • 25,000 $0.0140
$0.0140 / $0.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0134
$0.0134 Buy Now
DISTI # 60968992
Verical Res Thick Film 0603 33 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1064 Package Multiple: 1 Date Code: 2101 Americas - 4693
  • 1,064 $0.0687
  • 2,500 $0.0667
$0.0667 / $0.0687 Buy Now
DISTI # 77265519
Verical Res Thick Film 0603 33 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 940 Package Multiple: 1 Date Code: 2327 Americas - 2550
  • 940 $0.0333
  • 1,924 $0.0163
  • 2,033 $0.0154
$0.0154 / $0.0333 Buy Now
Quest Components   3754
  • 1 $0.4000
  • 279 $0.1200
  • 3,334 $0.0800
$0.0800 / $0.4000 Buy Now
DISTI # ESR03EZPF33R0
Avnet Asia RES ANTI-SURGE 0603 33 OHM 1/4W 1% SMD (Alt: ESR03EZPF33R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625902009311
Chip1Stop Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape 2550
  • 50 $0.0780
  • 100 $0.0325
  • 200 $0.0302
  • 500 $0.0266
  • 1,000 $0.0130
  • 2,000 $0.0123
$0.0123 / $0.0780 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 4693
  • 1 $0.1190
  • 10 $0.0650
  • 50 $0.0590
  • 100 $0.0470
  • 500 $0.0420
  • 1,000 $0.0400
$0.0400 / $0.1190 Buy Now

Part Details for ESR03EZPF33R0

ESR03EZPF33R0 CAD Models

ESR03EZPF33R0 Part Data Attributes

ESR03EZPF33R0 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
ESR03EZPF33R0 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 13 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature LASER TRIMMABLE, STANDARD: TS 16949
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for ESR03EZPF33R0

This table gives cross-reference parts and alternative options found for ESR03EZPF33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NRCPS06F33R0TRQYF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ESR03EZPF33R0 vs NRCPS06F33R0TRQYF
SG73S1JTTD33R0F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT ESR03EZPF33R0 vs SG73S1JTTD33R0F
SDR03EZPF33R0 ROHM Semiconductor Check for Price Fixed Resistor, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ESR03EZPF33R0 vs SDR03EZPF33R0
SG73P1JRTTP33R0F KOA Speer Electronics Inc Check for Price Fixed Resistor, 0.2W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ESR03EZPF33R0 vs SG73P1JRTTP33R0F
SG73P1JRTTD33R0F KOA Speer Electronics Inc Check for Price Fixed Resistor, 0.2W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ESR03EZPF33R0 vs SG73P1JRTTD33R0F
SG73P1JTTD33R0F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT ESR03EZPF33R0 vs SG73P1JTTD33R0F
ERJPA3F33R0V Panasonic Electronic Components $0.0321 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ESR03EZPF33R0 vs ERJPA3F33R0V
NRCPH06F33R0TRQYF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ESR03EZPF33R0 vs NRCPH06F33R0TRQYF
SG73S1JTTP33R0F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT ESR03EZPF33R0 vs SG73S1JTTP33R0F
SG73S1JTBK33R0F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, ESR03EZPF33R0 vs SG73S1JTBK33R0F

ESR03EZPF33R0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR03EZPF33R0 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR03EZPF33R0 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR03EZPF33R0 would you like to use for your alert(s)?
  • Please alert me when ESR03EZPF33R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR03EZPF33R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR03EZPF33R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR03EZPF33R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR03EZPF33R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR03EZPF33R0 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: