ESR03EZPF2000
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ESR03EZPF2000 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESR03EZPF2000 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC6937
Newark Res, Aec-Q200, Thick Film, 200R, 1%, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF2000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2192
  • 10 $0.0580
  • 25 $0.0490
  • 50 $0.0380
  • 100 $0.0320
  • 250 $0.0280
  • 500 $0.0230
  • 1,000 $0.0210
$0.0210 / $0.0580 Buy Now
DISTI # RHM200ADCT-ND
DigiKey RES 200 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2367954
In Stock
  • 1 $0.1100
  • 10 $0.0560
  • 50 $0.0372
  • 100 $0.0318
  • 500 $0.0228
  • 1,000 $0.0201
  • 5,000 $0.0154
  • 10,000 $0.0139
  • 25,000 $0.0138
$0.0138 / $0.1100 Buy Now
DISTI # ESR03EZPF2000
Avnet Americas Res 0603 200 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR03EZPF2000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0146
  • 10,000 $0.0142
  • 20,000 $0.0138
  • 30,000 $0.0134
  • 40,000 $0.0130
  • 50,000 $0.0128
$0.0128 / $0.0146 Buy Now
DISTI # 755-ESR03EZPF2000
Mouser Electronics Thick Film Resistors - SMD 0603 200ohm 1% Anti Surge AEC-Q200 RoHS: Compliant 18168
  • 1 $0.1100
  • 10 $0.0380
  • 100 $0.0230
  • 1,000 $0.0210
  • 5,000 $0.0160
  • 10,000 $0.0140
$0.0140 / $0.1100 Buy Now
DISTI # V72:2272_18337622
Arrow Electronics Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1805 Container: Cut Strips Americas - 35
  • 1 $0.0782
  • 10 $0.0336
  • 25 $0.0138
$0.0138 / $0.0782 Buy Now
Future Electronics ESR Series 0603 200 Ω 0.25 W ±1% ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 75000
Reel
  • 5,000 $0.0143
  • 15,000 $0.0140
  • 25,000 $0.0138
  • 75,000 $0.0135
  • 125,000 $0.0132
$0.0132 / $0.0143 Buy Now
DISTI # 68040197
Verical Res Thick Film 0603 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 2201 Americas - 19988
  • 5,000 $0.0138
  • 10,000 $0.0135
$0.0135 / $0.0138 Buy Now
Quest Components   15990
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
DISTI # ESR03EZPF2000
TTI Thick Film Resistors - SMD 0603 200ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0148
  • 10,000 $0.0139
  • 15,000 $0.0136
  • 25,000 $0.0133
  • 75,000 $0.0131
  • 125,000 $0.0128
$0.0128 / $0.0148 Buy Now
DISTI # ESR03EZPF2000
Avnet Asia Res 0603 200 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R (Alt: ESR03EZPF2000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625900906241
Chip1Stop Surface Mount Thick Film Chip Resistors Container: Cut Tape 4194
  • 50 $0.0132
  • 100 $0.0125
  • 200 $0.0088
  • 500 $0.0066
  • 1,000 $0.0061
  • 2,000 $0.0056
$0.0056 / $0.0132 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 19988
  • 1 $0.0700
  • 500 $0.0220
  • 1,000 $0.0160
  • 4,000 $0.0110
  • 5,000 $0.0110
  • 10,000 $0.0100
$0.0100 / $0.0700 Buy Now
LCSC 250mW Thick Film Resistors 150V 100ppm/ 1% 200 0603 Chip Resistor - Surface Mount ROHS 28
  • 50 $0.0133
  • 500 $0.0108
  • 1,500 $0.0095
  • 5,000 $0.0081
  • 25,000 $0.0074
  • 50,000 $0.0071
$0.0071 / $0.0133 Buy Now

CAD Models for ESR03EZPF2000 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESR03EZPF2000 by ROHM Semiconductor

ESR03EZPF2000
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
LASER TRIMMABLE, STANDARD: TS 16949
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ESR03EZPF2000
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ESR03EZPF2000

This table gives cross-reference parts and alternative options found for ESR03EZPF2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCPS06F2000TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ESR03EZPF2000 vs NRCPS06F2000TRQYF
ERJUP3F2000V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ESR03EZPF2000 vs ERJUP3F2000V
RBX16K2000FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPF2000 vs RBX16K2000FB
RPCH16K2000FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPF2000 vs RPCH16K2000FB
SG73S1JTBK2000F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc ESR03EZPF2000 vs SG73S1JTBK2000F
RMCH16K201FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPF2000 vs RMCH16K201FB
SG73P1JRTTP2000F Fixed Resistor, 0.2W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPF2000 vs SG73P1JRTTP2000F
SR0603FR-7T200RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ESR03EZPF2000 vs SR0603FR-7T200RL
SG73P1JRTTD2000F Fixed Resistor, 0.2W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPF2000 vs SG73P1JRTTD2000F
RBX16K201FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPF2000 vs RBX16K201FB

Related Parts for ESR03EZPF2000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR03EZPF2000 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR03EZPF2000 by ROHM Semiconductor

  • Please alert me when ESR03EZPF2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR03EZPF2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR03EZPF2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR03EZPF2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR03EZPF2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR03EZPF2000 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: