Part Details for ESR03EZPD75R0 by ROHM Semiconductor
Overview of ESR03EZPD75R0 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR03EZPD75R0
ESR03EZPD75R0 CAD Models
ESR03EZPD75R0 Part Data Attributes
|
ESR03EZPD75R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD75R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD75R0
This table gives cross-reference parts and alternative options found for ESR03EZPD75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K75R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD75R0 vs RMCH16K75R0DTP |
ERJUP3D75R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD75R0 vs ERJUP3D75R0V |
RPCH16K75R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD75R0 vs RPCH16K75R0DTP |
RPCH16K75R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD75R0 vs RPCH16K75R0DB |
RBX16K75R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD75R0 vs RBX16K75R0DB |
ERJPA3D75R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD75R0 vs ERJPA3D75R0V |
NRCPH06D75R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD75R0 vs NRCPH06D75R0TRQYF |
SG73S1JTTP75R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 75ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPD75R0 vs SG73S1JTTP75R0D |
NRCPS06D750TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD75R0 vs NRCPS06D750TRQYF |
RPCH16K750DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD75R0 vs RPCH16K750DTP |