Part Details for ESR03EZPD6812 by ROHM Semiconductor
Overview of ESR03EZPD6812 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR03EZPD6812
ESR03EZPD6812 CAD Models
ESR03EZPD6812 Part Data Attributes
|
ESR03EZPD6812
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD6812
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD6812
This table gives cross-reference parts and alternative options found for ESR03EZPD6812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD6812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3D6812V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD6812 vs ERJPA3D6812V |
SG73P1JTTD6812D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD6812 vs SG73P1JTTD6812D |
MK06S6812DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPD6812 vs MK06S6812DTL |
SG73S1JRTTD6812D | Fixed Resistor, 0.2W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD6812 vs SG73S1JRTTD6812D |
RPGW16K6812DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD6812 vs RPGW16K6812DB |
NRCPS06D6812TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD6812 vs NRCPS06D6812TRQYF |
SG73P1JRTTD6812D | Fixed Resistor, 0.2W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD6812 vs SG73P1JRTTD6812D |
SG73S1JTTD6812D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD6812 vs SG73S1JTTD6812D |
NRCPH06D6812TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD6812 vs NRCPH06D6812TRQYF |
ERJUP3D6812V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD6812 vs ERJUP3D6812V |