Part Details for ESR03EZPD5231 by ROHM Semiconductor
Overview of ESR03EZPD5231 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR03EZPD5231
ESR03EZPD5231 CAD Models
ESR03EZPD5231 Part Data Attributes
|
ESR03EZPD5231
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD5231
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD5231
This table gives cross-reference parts and alternative options found for ESR03EZPD5231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD5231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K5231DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD5231 vs RBX16K5231DB |
ERJUP3D5231V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD5231 vs ERJUP3D5231V |
RBX16K5231DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD5231 vs RBX16K5231DTP |
SG73S1JTTD5231D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD5231 vs SG73S1JTTD5231D |
RMCH16K5231DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD5231 vs RMCH16K5231DB |
SG73P1JTTP5231D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD5231 vs SG73P1JTTP5231D |
NRCPS06D5231TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD5231 vs NRCPS06D5231TRQYF |
SG73P1JTTD5231D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD5231 vs SG73P1JTTD5231D |
SG73P1JRTTD5231D | Fixed Resistor, 0.2W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD5231 vs SG73P1JRTTD5231D |
RPCH16K5231DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD5231 vs RPCH16K5231DTP |