ESR03EZPD2320
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of ESR03EZPD2320 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESR03EZPD2320 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESR03EZPD2320 by ROHM Semiconductor

ESR03EZPD2320
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
232 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. ESR03EZPD2320
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for ESR03EZPD2320

This table gives cross-reference parts and alternative options found for ESR03EZPD2320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD2320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCH16K2320DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPD2320 vs RMCH16K2320DB
NRCPH06D2320TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ESR03EZPD2320 vs NRCPH06D2320TRQYF
SG73P1JTTD2320D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPD2320 vs SG73P1JTTD2320D
RPCH16K2320DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPD2320 vs RPCH16K2320DB
SG73S1JRTTD2320D Fixed Resistor, 0.2W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPD2320 vs SG73S1JRTTD2320D
SG73S1JRTTP2320D Fixed Resistor, 0.2W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPD2320 vs SG73S1JRTTP2320D
SG73S1JTTP2320D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPD2320 vs SG73S1JTTP2320D
SG73P1JRTTP2320D Fixed Resistor, 0.2W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPD2320 vs SG73P1JRTTP2320D
SR0603DR-7T232RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ESR03EZPD2320 vs SR0603DR-7T232RL
NRCPS06D2320TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ESR03EZPD2320 vs NRCPS06D2320TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR03EZPD2320 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR03EZPD2320 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR03EZPD2320 would you like to use for your alert(s)?
  • Please alert me when ESR03EZPD2320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR03EZPD2320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR03EZPD2320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR03EZPD2320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR03EZPD2320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR03EZPD2320 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: