Part Details for ESR01MZPJ151 by ROHM Semiconductor
Overview of ESR01MZPJ151 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPJ151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1007CT-ND
|
DigiKey | RES 150 OHM 5% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
260 In Stock |
|
$0.0263 / $0.2400 | Buy Now |
DISTI #
ESR01MZPJ151
|
Avnet Americas | Res Thick Film 0402 150 Ohm 5% 1/5W ?200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPJ151) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0245 | Buy Now |
DISTI #
755-ESR01MZPJ151
|
Mouser Electronics | Thick Film Resistors - SMD 0402 150ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 14117 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0227 | Buy Now |
DISTI #
52957715
|
Verical | Res Thick Film 0402 150 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1352 Package Multiple: 1 Date Code: 2001 | Americas - 19168 |
|
$0.0498 / $0.0541 | Buy Now |
DISTI #
61913516
|
Verical | Res Thick Film 0402 150 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 401 Package Multiple: 1 Date Code: 2210 | Americas - 10000 |
|
$0.0503 / $0.0780 | Buy Now |
|
Quest Components | 15334 |
|
$0.0648 / $0.3700 | Buy Now | |
DISTI #
C1S625901116429
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0402 / $0.1190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 19168 |
|
$0.0370 / $0.1100 | Buy Now |
Part Details for ESR01MZPJ151
ESR01MZPJ151 CAD Models
ESR01MZPJ151 Part Data Attributes
|
ESR01MZPJ151
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPJ151
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ESR01MZPJ151
This table gives cross-reference parts and alternative options found for ESR01MZPJ151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR01MZPJ151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS0402150RJNED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ESR01MZPJ151 vs RCS0402150RJNED |