Datasheets
ESQT-140-03-M-D-408 by: Samtec Inc

Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for ESQT-140-03-M-D-408 by Samtec Inc

Overview of ESQT-140-03-M-D-408 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for ESQT-140-03-M-D-408

Part # Distributor Description Stock Price Buy
DISTI # ESQT-140-03-M-D-40
Avnet Americas Conn Elevated Socket SKT 80 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-140-03-M-D-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 2 $20.2900
  • 25 $13.7900
  • 100 $13.1000
  • 500 $12.4500
  • 1,000 $11.8200
  • 5,000 $10.2500
  • 10,000 $9.5900
$9.5900 / $20.2900 Buy Now
DISTI # 000000000003038801
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 2 $20.2900
  • 25 $13.7900
  • 100 $13.1000
  • 500 $12.4500
  • 1,000 $11.8200
  • 5,000 $10.2500
  • 10,000 $9.5900
$9.5900 / $20.2900 Buy Now

Part Details for ESQT-140-03-M-D-408

ESQT-140-03-M-D-408 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-140-03-M-D-408 Part Data Attributes

ESQT-140-03-M-D-408 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-140-03-M-D-408 Samtec Inc Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.158 inch
Body Depth 0.408 inch
Body Length 3.161 inch
Body/Shell Style SOCKET
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 20u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.05 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 80
UL Flammability Code 94V-0

Alternate Parts for ESQT-140-03-M-D-408

This table gives cross-reference parts and alternative options found for ESQT-140-03-M-D-408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-140-03-M-D-408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESQT-140-03-F-D-408 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-F-D-408
ESQT-140-03-G-D-408 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-G-D-408
Part Number Description Manufacturer Compare
ESQT-140-03-F-D-380 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-F-D-380
ESQT-140-03-F-D-365 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-F-D-365
ESQT-140-03-F-D-320 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-F-D-320
ESQT-140-03-L-D-360 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-L-D-360
ESQT-140-03-G-D-310 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-G-D-310
ESQT-140-03-L-D-325 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-L-D-325
ESQT-140-03-F-D-408 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-F-D-408
ESQT-140-03-G-D-357 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-G-D-357
ESQT-140-03-L-D-400 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-L-D-400
ESQT-140-03-L-D-315 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESQT-140-03-M-D-408 vs ESQT-140-03-L-D-315

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-140-03-M-D-408 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-140-03-M-D-408 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-140-03-M-D-408 would you like to use for your alert(s)?
  • Please alert me when ESQT-140-03-M-D-408 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-140-03-M-D-408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-140-03-M-D-408 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-140-03-M-D-408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-140-03-M-D-408.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-140-03-M-D-408 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: