There are no models available for this part yet.
Overview of ESQT-138-02-FM-S-309 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-138-02-FM-S-309 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESQT-138-02-FM-S-3
|
Avnet Americas | Conn Elevated Socket SKT 38 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-138-02-FM-S-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.5200 / $7.3900 | Buy Now | ||
DISTI #
000000000003179520
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.5200 / $7.3900 | Buy Now |
CAD Models for ESQT-138-02-FM-S-309 by Samtec Inc
Part Data Attributes for ESQT-138-02-FM-S-309 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.5 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
38
|
Alternate Parts for ESQT-138-02-FM-S-309
This table gives cross-reference parts and alternative options found for ESQT-138-02-FM-S-309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-138-02-FM-S-309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-138-03-F-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-03-F-S-309 |
ESQT-138-02-SM-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-02-SM-S-309 |
ESQT-138-02-G-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-02-G-S-309 |
ESQT-138-02-LM-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-02-LM-S-309 |
ESQT-138-02-H-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-02-H-S-309 |
ESQT-138-02-L-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-02-L-S-309 |
ESQT-138-02-M-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-02-M-S-309 |
ESQT-138-03-SM-S-309 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-138-02-FM-S-309 vs ESQT-138-03-SM-S-309 |