Part Details for ESQT-132-02-M-Q-625 by Samtec Inc
Overview of ESQT-132-02-M-Q-625 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-132-02-M-Q-625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-132-02-M-Q-625-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1400 | Buy Now |
DISTI #
ESQT-132-02-M-Q-62
|
Avnet Americas | Connector Board Stacker Receptacle 128 Position 15.88mm Stack Height 2mm Solder Straight Through Hole - Rail/Tube (Alt: ESQT-132-02-M-Q-62) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$22.7300 / $34.6500 | Buy Now |
DISTI #
200-ESQT13202MQ625
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch | 0 |
|
$14.6500 / $34.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5700 / $39.6000 | Buy Now |
DISTI #
000000000006248851
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$20.0400 / $34.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5700 / $39.6000 | Buy Now |
DISTI #
5f44cc96ade7bd146c4c8a9a
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$9.4600 / $28.0700 | Buy Now |
Part Details for ESQT-132-02-M-Q-625
ESQT-132-02-M-Q-625 CAD Models
ESQT-132-02-M-Q-625 Part Data Attributes
|
ESQT-132-02-M-Q-625
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-132-02-M-Q-625
Samtec Inc
Board Stacking Connector, 128 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-132-02-M-Q-625
This table gives cross-reference parts and alternative options found for ESQT-132-02-M-Q-625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-132-02-M-Q-625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
533427-3 | TE's AMP | Check for Price | 128 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | ESQT-132-02-M-Q-625 vs 533427-3 |
ESQT-132-02-M-Q-630 | Samtec Inc | Check for Price | Board Stacking Connector, 128 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | ESQT-132-02-M-Q-625 vs ESQT-132-02-M-Q-630 |
YTE-132-02-L-Q-750 | Samtec Inc | Check for Price | Board Stacking Connector, 128 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | ESQT-132-02-M-Q-625 vs YTE-132-02-L-Q-750 |
533656-3 | TE Connectivity | Check for Price | CONNECTOR, 128 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | ESQT-132-02-M-Q-625 vs 533656-3 |
HDC-R128-41P1-KR | 3M Interconnect | Check for Price | Board Stacking Connector, 128 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | ESQT-132-02-M-Q-625 vs HDC-R128-41P1-KR |