Part Details for ESQT-131-02-F-S-725 by Samtec Inc
Overview of ESQT-131-02-F-S-725 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-131-02-F-S-725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P5088
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-131-02-F-S-725 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $8.4200 | Buy Now |
DISTI #
ESQT-131-02-F-S-725-ND
|
DigiKey | CONN SOCKET 31POS 0.079 GOLD PCB Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8578 | Buy Now |
DISTI #
ESQT-131-02-F-S-72
|
Avnet Americas | Conn Elevated Socket SKT 31 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-131-02-F-S-72) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0900 / $6.5700 | Buy Now |
DISTI #
200-ESQT13102FS725
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$1.6700 / $6.5700 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.8200 / $8.1500 | Buy Now |
DISTI #
000000000001295350
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.6000 / $6.5700 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.8200 / $8.1500 | Buy Now |
DISTI #
5cd8e3c4cd7c1c4c3832efe3
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.6700 / $6.5700 | Buy Now |
Part Details for ESQT-131-02-F-S-725
ESQT-131-02-F-S-725 CAD Models
ESQT-131-02-F-S-725 Part Data Attributes
|
ESQT-131-02-F-S-725
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-131-02-F-S-725
Samtec Inc
Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for ESQT-131-02-F-S-725
This table gives cross-reference parts and alternative options found for ESQT-131-02-F-S-725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-131-02-F-S-725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-131B0 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQT-131-02-F-S-725 vs 95821-131B0 |
ESQT-131-03-SM-S-309 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-131-02-F-S-725 vs ESQT-131-03-SM-S-309 |
ESQT-131-02-M-S-790 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-131-02-F-S-725 vs ESQT-131-02-M-S-790 |
ESQT-131-02-F-S-780 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-131-02-F-S-725 vs ESQT-131-02-F-S-780 |
ESQT-131-02-MM-S-613 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-131-02-F-S-725 vs ESQT-131-02-MM-S-613 |
G8273110411 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | ESQT-131-02-F-S-725 vs G8273110411 |
95821-131A0 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-131-02-F-S-725 vs 95821-131A0 |
ESQT-131-02-G-S-309 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-131-02-F-S-725 vs ESQT-131-02-G-S-309 |
ESQT-131-03-F-S-400 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-131-02-F-S-725 vs ESQT-131-03-F-S-400 |
ESQT-131-02-M-S-365 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-131-02-F-S-725 vs ESQT-131-02-M-S-365 |