Part Details for ESQT-110-03-F-Q-390 by Samtec Inc
Overview of ESQT-110-03-F-Q-390 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-110-03-F-Q-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH9856
|
Newark | Esqt-110-03-F-Q-390/ Layer |Samtec ESQT-110-03-F-Q-390 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $7.9000 | Buy Now |
DISTI #
ESQT-110-03-F-Q-390-ND
|
DigiKey | CONN SOCKET 40POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6900 | Buy Now |
DISTI #
ESQT-110-03-F-Q-39
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 40 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Bulk (Alt: ESQT-110-03-F-Q-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $7.0300 | Buy Now |
DISTI #
200-ESQT11003FQ390
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$1.7800 / $7.0300 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.9200 / $8.5000 | Buy Now |
DISTI #
000000000005101056
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.8500 / $7.0300 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.9200 / $8.5000 | Buy Now |
DISTI #
5cd8e364cd7c1c4c38327e20
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$1.8200 / $5.6900 | Buy Now |
Part Details for ESQT-110-03-F-Q-390
ESQT-110-03-F-Q-390 CAD Models
ESQT-110-03-F-Q-390 Part Data Attributes
|
ESQT-110-03-F-Q-390
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-110-03-F-Q-390
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.395 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.39 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 20 |
Alternate Parts for ESQT-110-03-F-Q-390
This table gives cross-reference parts and alternative options found for ESQT-110-03-F-Q-390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-110-03-F-Q-390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-110-03-F-Q-315 | Samtec Inc | $5.3882 | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-F-Q-315 |
ESQT-110-03-L-Q-395 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-L-Q-395 |
ESQT-110-03-L-Q-350 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-L-Q-350 |
ESQT-110-03-L-Q-360 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-L-Q-360 |
ESQT-110-03-L-Q-400 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-L-Q-400 |
ESQT-110-03-F-Q-340 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-F-Q-340 |
ESQT-110-03-F-Q-370 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-F-Q-370 |
ESQT-110-03-L-Q-345 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-L-Q-345 |
ESQT-110-03-F-Q-345 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-F-Q-345 |
ESQT-110-03-F-Q-330 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | ESQT-110-03-F-Q-390 vs ESQT-110-03-F-Q-330 |