Part Details for ESQT-107-02-G-S-430 by Samtec Inc
Overview of ESQT-107-02-G-S-430 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-107-02-G-S-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P4164
|
Newark | Esqt-107-02-G-S-430/ Layer |Samtec ESQT-107-02-G-S-430 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $4.6100 | Buy Now |
DISTI #
ESQT-107-02-G-S-430-ND
|
DigiKey | CONN SOCKET 7POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
ESQT-107-02-G-S-43
|
Avnet Americas | Conn Elevated Socket SKT 7 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-107-02-G-S-43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESQT10702GS430
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.8300 / $3.4400 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.8930 / $3.9620 | Buy Now |
DISTI #
000000000001293341
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$1.7900 / $3.4400 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.8930 / $3.9620 | Buy Now |
DISTI #
5cd8e320cd7c1c4c38322e41
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$0.8500 / $2.7900 | Buy Now |
Part Details for ESQT-107-02-G-S-430
ESQT-107-02-G-S-430 CAD Models
ESQT-107-02-G-S-430 Part Data Attributes
|
ESQT-107-02-G-S-430
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-107-02-G-S-430
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-107-02-G-S-430
This table gives cross-reference parts and alternative options found for ESQT-107-02-G-S-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-107-02-G-S-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-107-02-L-S-309 | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ESQT-107-02-G-S-430 vs ESQT-107-02-L-S-309 |
G8270710011 | Amphenol Corporation | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | ESQT-107-02-G-S-430 vs G8270710011 |
95821-107B1 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | ESQT-107-02-G-S-430 vs 95821-107B1 |
95821-107B0 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | ESQT-107-02-G-S-430 vs 95821-107B0 |
G8270710411 | Amphenol Corporation | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | ESQT-107-02-G-S-430 vs G8270710411 |
ESQT-107-02-M-S-725 | Samtec Inc | $2.4766 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-107-02-G-S-430 vs ESQT-107-02-M-S-725 |
ESQT-107-03-M-S-357-006 | Samtec Inc | $2.6389 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ESQT-107-02-G-S-430 vs ESQT-107-03-M-S-357-006 |
G8270710312 | Amphenol Corporation | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | ESQT-107-02-G-S-430 vs G8270710312 |
ESQT-107-02-G-S-310 | Samtec Inc | $3.1271 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-107-02-G-S-430 vs ESQT-107-02-G-S-310 |
ESQT-107-02-M-S-792 | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-107-02-G-S-430 vs ESQT-107-02-M-S-792 |