ESQT-106-02-G-D-525
Samtec Inc
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of ESQT-106-02-G-D-525 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-106-02-G-D-525 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESQT-106-02-G-D-52
Avnet Americas Conn Elevated Socket SKT 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-106-02-G-D-52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 9 $4.7900
  • 25 $3.2600
  • 100 $3.1000
  • 1,000 $2.9300
  • 5,000 $2.7900
  • 20,834 $2.4200
  • 41,667 $2.2600
$2.2600 / $4.7900 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 9 $4.7900
  • 25 $3.2600
  • 100 $3.1000
  • 1,000 $2.9300
  • 5,000 $2.7900
  • 20,834 $2.4200
  • 41,667 $2.2600
$2.2600 / $4.7900 Buy Now

CAD Models for ESQT-106-02-G-D-525 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQT-106-02-G-D-525 by Samtec Inc

ESQT-106-02-G-D-525
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. ESQT-106-02-G-D-525
    Samtec Inc
    Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for ESQT-106-02-G-D-525

This table gives cross-reference parts and alternative options found for ESQT-106-02-G-D-525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-106-02-G-D-525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91615-406N Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi ESQT-106-02-G-D-525 vs 91615-406N
ESQT-106-02-H-D-725 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-106-02-G-D-525 vs ESQT-106-02-H-D-725
M55302/128-AE1E 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP ESQT-106-02-G-D-525 vs M55302/128-AE1E
HLE-106-02-G-DV-BE-K Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ESQT-106-02-G-D-525 vs HLE-106-02-G-DV-BE-K
6-174809-2 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP ESQT-106-02-G-D-525 vs 6-174809-2
ESQT-106-02-L-D-587 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-106-02-G-D-525 vs ESQT-106-02-L-D-587
87173-512 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions ESQT-106-02-G-D-525 vs 87173-512
71958-506U Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESQT-106-02-G-D-525 vs 71958-506U
ESQT-106-03-S-D-400 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-106-02-G-D-525 vs ESQT-106-03-S-D-400
ESQT-106-02-F-D-596 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-106-02-G-D-525 vs ESQT-106-02-F-D-596

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-106-02-G-D-525 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-106-02-G-D-525 by Samtec Inc

  • Please alert me when ESQT-106-02-G-D-525 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQT-106-02-G-D-525 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-106-02-G-D-525 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQT-106-02-G-D-525 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-106-02-G-D-525.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-106-02-G-D-525 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: