Part Details for ESQT-105-02-F-S-550 by Samtec Inc
Overview of ESQT-105-02-F-S-550 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ESQT-105-02-F-S-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P3242
|
Newark | Esqt-105-02-F-S-550/ Layer |Samtec ESQT-105-02-F-S-550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $2.2700 | Buy Now |
DISTI #
ESQT-105-02-F-S-550-ND
|
DigiKey | CONN SOCKET 5POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$0.7375 / $1.5000 | Buy Now |
DISTI #
ESQT-105-02-F-S-55
|
Avnet Americas | Conn Elevated Socket SKT 5 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-105-02-F-S-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESQT10502FS550
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 102 |
|
$0.3500 / $1.8900 | Buy Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.5870 / $1.6730 | Buy Now |
DISTI #
000000000002803777
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.6100 / $1.5300 | Buy Now |
DISTI #
ESQT-105-02-F-S-550
|
Avnet Abacus | Conn Elevated Socket SKT 5 POS 2mm Solder ST Thru-Hole (Alt: ESQT-105-02-F-S-550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.5870 / $1.6730 | Buy Now |
DISTI #
5cd8e2d6cd7c1c4c3831d5f3
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$0.3600 / $1.5300 | Buy Now |
Part Details for ESQT-105-02-F-S-550
ESQT-105-02-F-S-550 CAD Models
ESQT-105-02-F-S-550 Part Data Attributes
|
ESQT-105-02-F-S-550
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-105-02-F-S-550
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for ESQT-105-02-F-S-550
This table gives cross-reference parts and alternative options found for ESQT-105-02-F-S-550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-105-02-F-S-550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS-105-TT-1A | Samtec Inc | $0.8935 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-105-02-F-S-550 vs SS-105-TT-1A |
RMTB1-05SL101 | ITT Interconnect Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-105-02-F-S-550 vs RMTB1-05SL101 |
BL112545S | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | ESQT-105-02-F-S-550 vs BL112545S |
SMSS-05-26-F-03.00-S | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | ESQT-105-02-F-S-550 vs SMSS-05-26-F-03.00-S |
76318-205 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | ESQT-105-02-F-S-550 vs 76318-205 |
26-11-6057 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | ESQT-105-02-F-S-550 vs 26-11-6057 |
51763-100500CA | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | ESQT-105-02-F-S-550 vs 51763-100500CA |
640480-5 | TE's AMP | Check for Price | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | ESQT-105-02-F-S-550 vs 640480-5 |
RMTV1-05SAL5701 | ITT Interconnect Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-105-02-F-S-550 vs RMTV1-05SAL5701 |
ESQT-105-03-F-S-355 | Samtec Inc | $1.1937 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-105-02-F-S-550 vs ESQT-105-03-F-S-355 |