Part Details for ESQ-120-12-G-D-019 by Samtec Inc
Overview of ESQ-120-12-G-D-019 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQ-120-12-G-D-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P0723
|
Newark | Esq-120-12-G-D-019/ Tube |Samtec ESQ-120-12-G-D-019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$5.5700 / $10.0200 | Buy Now |
DISTI #
3937-ESQ-120-12-G-D-019-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$10.2727 / $15.5800 | Buy Now |
DISTI #
612-ESQ-120-12-G-D-019-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7154 | Buy Now |
DISTI #
ESQ-120-12-G-D-019
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: ESQ-120-12-G-D-019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 46 Factory Stock |
|
RFQ | |
DISTI #
200-ESQ-120-12-GD019
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.0400 / $8.5700 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3100 / $8.7100 | Buy Now |
DISTI #
85060683
|
Verical | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$8.5700 | Buy Now |
|
Powell Electronics | Elevated Socket Strip, 0.100" Pitch Min Qty: 1 | 30 |
|
$5.6500 / $8.5700 | Buy Now |
DISTI #
000000000002507142
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 46 |
|
$5.1300 / $8.5700 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3100 / $8.7100 | Buy Now |
Part Details for ESQ-120-12-G-D-019
ESQ-120-12-G-D-019 CAD Models
ESQ-120-12-G-D-019 Part Data Attributes
|
ESQ-120-12-G-D-019
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-12-G-D-019
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for ESQ-120-12-G-D-019
This table gives cross-reference parts and alternative options found for ESQ-120-12-G-D-019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-120-12-G-D-019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71958-420 | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQ-120-12-G-D-019 vs 71958-420 |
71958-320V | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQ-120-12-G-D-019 vs 71958-320V |
ESQ-120-23-G-D-040 | Samtec Inc | $8.5044 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQ-120-12-G-D-019 vs ESQ-120-23-G-D-040 |
84931-3-040-02 | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQ-120-12-G-D-019 vs 84931-3-040-02 |
2-147096-0 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | ESQ-120-12-G-D-019 vs 2-147096-0 |
86961-120 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQ-120-12-G-D-019 vs 86961-120 |
ESQ-120-39-G-D-002 | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQ-120-12-G-D-019 vs ESQ-120-39-G-D-002 |
71958-520W | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQ-120-12-G-D-019 vs 71958-520W |
65755-020 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQ-120-12-G-D-019 vs 65755-020 |
6-147100-8 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | ESQ-120-12-G-D-019 vs 6-147100-8 |